
ERJ-1TNF27R4U | |
|---|---|
DigiKey Part Number | PT27.4AFTR-ND - Tape & Reel (TR) PT27.4AFCT-ND - Cut Tape (CT) PT27.4AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF27R4U |
Description | RES SMD 27.4 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 27.4 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF27R4U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S1TF27R4U | Panasonic Industry | 0 | ERJ-S1TF27R4U-ND | 0,21769 € | Upgrade |
| CRCW251227R4FKEG | Vishay Dale | 2.295 | 541-27.4AFCT-ND | 0,24000 € | Direct |
| CRCW251227R4FKTG | Vishay Dale | 0 | CRCW251227R4FKTG-ND | 0,11861 € | Direct |
| RMCF2512FT27R4 | Stackpole Electronics Inc | 0 | RMCF2512FT27R4-ND | 0,03833 € | Direct |
| AC2512FK-0727R4L | YAGEO | 0 | AC2512FK-0727R4L-ND | 0,07143 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,41400 € | 4,14 € |
| 25 | 0,35360 € | 8,84 € |
| 50 | 0,31900 € | 15,95 € |
| 100 | 0,29140 € | 29,14 € |
| 250 | 0,26356 € | 65,89 € |
| 500 | 0,24742 € | 123,71 € |
| 1.000 | 0,23457 € | 234,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20806 € | 832,24 € |
| 8.000 | 0,20183 € | 1.614,64 € |
| 12.000 | 0,19879 € | 2.385,48 € |
| 20.000 | 0,19550 € | 3.910,00 € |
| 28.000 | 0,19361 € | 5.421,08 € |
| 40.000 | 0,19182 € | 7.672,80 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |

