2RL2700L-8-T6/B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,41811 €
Datasheet

Parametric Equivalent


TDK
In Stock: 886
Unit Price: 1,93000 €
Datasheet
Gas Discharge Tube 2.7 kV 5000A (5kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RL2700L-8-T6/B

DigiKey Part Number
13-2RL2700L-8-T6/B-ND
Manufacturer
Manufacturer Product Number
2RL2700L-8-T6/B
Description
GDT 2.7KV 5KA 2 POLE TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 2.7 kV 5000A (5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
5000A (5kA)
Manufacturer
YAGEO
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tray
Fail Short
No
Part Status
Active
Mounting Type
Through Hole
Voltage - DC Spark Over (Nom)
2.7 kV
Package / Case
Axial Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2RL2700L-8-T6/TRYAGEO013-2RL2700L-8-T6/TR-ND0,41811 €Parametric Equivalent
B88069X8671S102TDK886495-B88069X8671S102-ND1,93000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5.0000,41811 €2.090,55 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,41811 €
Unit Price with VAT:0,50591 €