
B88069X8671S102 | |
|---|---|
DigiKey Part Number | 495-B88069X8671S102-ND |
Manufacturer | |
Manufacturer Product Number | B88069X8671S102 |
Description | 2 ELECT / 2700V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 2.7 kV 5000A (5kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X8671S102 Models |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer TDK | Tolerance ±15% |
Series | Number of Poles 2 |
Packaging Bulk | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 2.7 kV | Package / Case Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 5 | 1,60200 € | 8,01 € |
| 10 | 1,47700 € | 14,77 € |
| 50 | 1,22580 € | 61,29 € |
| 100 | 1,13070 € | 113,07 € |
| 300 | 0,99450 € | 298,35 € |
| 500 | 0,93658 € | 468,29 € |
| 1.000 | 0,86298 € | 862,98 € |
| 5.000 | 0,76565 € | 3.828,25 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,33530 € |

