Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2RL230L-5/TR | |
|---|---|
DigiKey Part Number | 13-2RL230L-5/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2RL230L-5/TR |
Description | GDT 230V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 230 V | Package / Case Axial Cylinder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2RL230L-5/B | YAGEO | 0 | 13-2RL230L-5/B-ND | 0,65276 € | Parametric Equivalent |
| 2035-23-BLF | Bourns Inc. | 495 | 2035-23-BLF-ND | 1,02000 € | Parametric Equivalent |
| 2035-23-BT1LF | Bourns Inc. | 3.248 | 118-2035-23-BT1LFCT-ND | 1,12000 € | Parametric Equivalent |
| 2037-23-BLF | Bourns Inc. | 0 | 2037-23-BLF-ND | 0,51649 € | Parametric Equivalent |
| 2057-23-BLF | Bourns Inc. | 0 | 2057-23-BLF-ND | 0,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,65276 € | 6.527,60 € |
| Unit Price without VAT: | 0,65276 € |
|---|---|
| Unit Price with VAT: | 0,78984 € |









