
B88069X4700T103 | |
|---|---|
DigiKey Part Number | 495-B88069X4700T103TR-ND - Tape & Reel (TR) 495-B88069X4700T103CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B88069X4700T103 |
Description | GDT 230V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 5000A (5kA) ±20% 2 Pole Through Hole |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 230 V | Package / Case Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 5 | 1,97800 € | 9,89 € |
| 10 | 1,82500 € | 18,25 € |
| 50 | 1,51400 € | 75,70 € |
| 100 | 1,39670 € | 139,67 € |
| 250 | 1,25484 € | 313,71 € |
| 500 | 1,15668 € | 578,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,01239 € | 1.012,39 € |
| 2.000 | 0,93219 € | 1.864,38 € |
| 3.000 | 0,91290 € | 2.738,70 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,89190 € |

