


860020775016 | |
|---|---|
DigiKey Part Number | 732-8977-1-ND - Cut Tape (CT) 732-8977-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020775016 |
Description | CAP ALUM 120UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020775016 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 255 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 351.9 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860040775008 | Würth Elektronik | 268 | 732-9239-1-ND | 0,62000 € | Direct |
| EEU-FS1J121B | Panasonic Industry | 503 | P123397CT-ND | 0,92000 € | Direct |
| EKZE630ETD121MJ16S | Chemi-Con | 666 | 565-EKZE630ETD121MJ16SCT-ND | 0,87000 € | Direct |
| UPW1J121MPD1TD | Nichicon | 1.000 | 493-11896-1-ND | 0,68000 € | Direct |
| EEU-FR1J121B | Panasonic Industry | 965 | P15289CT-ND | 0,96000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 50 | 0,40280 € | 20,14 € |
| 100 | 0,35100 € | 35,10 € |
| 250 | 0,31192 € | 77,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27282 € | 136,41 € |
| 1.000 | 0,26007 € | 260,07 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

