
EEU-FS1J121B | |
|---|---|
DigiKey Part Number | P123397CT-ND - Cut Tape (CT) P123397TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS1J121B |
Description | CAP ALUM 120UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1J121B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 532.7 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 761 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 63 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,58600 € | 5,86 € |
| 50 | 0,44600 € | 22,30 € |
| 100 | 0,40140 € | 40,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31876 € | 159,38 € |
| 1.000 | 0,29503 € | 295,03 € |
| 1.500 | 0,28305 € | 424,58 € |
| 2.500 | 0,26969 € | 674,22 € |
| 3.500 | 0,26184 € | 916,44 € |
| 5.000 | 0,25426 € | 1.271,30 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,11320 € |

