Parametric Equivalent

W971GG8NB25I TR | |
|---|---|
DigiKey Part Number | 256-W971GG8NB25ITR-ND - Tape & Reel (TR) 256-W971GG8NB25ITRCT-ND - Cut Tape (CT) 256-W971GG8NB25ITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W971GG8NB25I TR |
Description | IC DRAM 1GBIT SSTL 18 60VFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit SSTL_18 400 MHz 57.5 ns 60-VFBGA (8x9.5) |
Datasheet | Datasheet |
Category | Memory Interface SSTL_18 |
Mfr | Clock Frequency 400 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 57.5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 60-VFBGA (8x9.5) |
Memory Organization 128M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W971GG8NB25I | Winbond Electronics | 0 | 256-W971GG8NB25I-ND | 6,45261 € | Parametric Equivalent |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,73000 € | 7,73 € |
| 10 | 7,18500 € | 71,85 € |
| 25 | 6,96400 € | 174,10 € |
| 50 | 6,79760 € | 339,88 € |
| 100 | 6,63190 € | 663,19 € |
| 250 | 6,45260 € | 1.613,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,45261 € | 16.131,52 € |
| Unit Price without VAT: | 7,73000 € |
|---|---|
| Unit Price with VAT: | 9,35330 € |


