Similar

W971GG8NB25I | |
|---|---|
DigiKey Part Number | 256-W971GG8NB25I-ND |
Manufacturer | |
Manufacturer Product Number | W971GG8NB25I |
Description | IC DRAM 1GBIT SSTL 18 60VFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit SSTL_18 400 MHz 57.5 ns 60-VFBGA (8x9.5) |
Datasheet | Datasheet |
Category | Memory Interface SSTL_18 |
Mfr | Clock Frequency 400 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 57.5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 60-VFBGA (8x9.5) |
Memory Organization 128M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43DR81280C-25DBLI | ISSI, Integrated Silicon Solution Inc | 1 | 706-1576-ND | 7,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 264 | 6,45261 € | 1.703,49 € |
| Unit Price without VAT: | 6,45261 € |
|---|---|
| Unit Price with VAT: | 7,80766 € |


