
2531510000 | |
|---|---|
DigiKey Part Number | 281-2531510000-ND |
Manufacturer | |
Manufacturer Product Number | 2531510000 |
Description | A2T 2.5 3C BL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Blue 12-28 AWG |
Datasheet | Datasheet |
Category | Current - IEC 22 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-28 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-2.5mm² |
Number of Positions 6 | Color Blue |
Number of Levels 2 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2531510000 | Weidmüller | 15 | 4381-2531510000-ND | 3,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,95280 € | 197,64 € |
| Unit Price without VAT: | 3,95280 € |
|---|---|
| Unit Price with VAT: | 4,78289 € |

