1205010101 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 13
Unit Price: 75,88000 €
Datasheet

Parametric Equivalent


WEE
In Stock: 23
Unit Price: 35,42200 €
Datasheet

Parametric Equivalent


WEE
In Stock: 72
Unit Price: 31,41200 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 47
Unit Price: 59,62000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 21
Unit Price: 57,64000 €
Datasheet
Circular Cable Assembly Unshielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1205010101

DigiKey Part Number
900-1205010101-ND
Manufacturer
Manufacturer Product Number
1205010101
Description
CIRC CBL 5POS RCPT TO PLUG 3.28'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
L
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
5
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
L
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
3.28' (1.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Thermoplastic Polyurethane (TPU)
Color
Gray
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 23 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2467,87083 €1.628,90 €
Manufacturers Standard Package
Unit Price without VAT:67,87083 €
Unit Price with VAT:82,12370 €

Other Suppliers on DigiKey

8In Stock
Ships from WEC
15In Stock
Ships from WEE