


AC07000005600JAC00 | |
|---|---|
DigiKey Part Number | 749-AC07000005600JAC00CT-ND - Cut Tape (CT) 749-AC07000005600JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC07000005600JAC00 |
Description | RES 560 OHM 7W 5% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC07000005600JAC00 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient -10/ -80ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.295" Dia x 1.024" L (7.50mm x 26.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC07000005600JAC00 | Vishay | 311 | 749-AC07000005600JAC00CT-ND | 1,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,92000 € | 9,20 € |
| 25 | 0,79040 € | 19,76 € |
| 50 | 0,70940 € | 35,47 € |
| 100 | 0,64050 € | 64,05 € |
| 250 | 0,56504 € | 141,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51782 € | 258,91 € |
| 1.000 | 0,47768 € | 477,68 € |
| 1.500 | 0,45707 € | 685,61 € |
| 2.500 | 0,43374 € | 1.084,35 € |
| 3.500 | 0,41985 € | 1.469,47 € |
| 5.000 | 0,40627 € | 2.031,35 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,68190 € |

