Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR35BX334AKWSAT | |
|---|---|
DigiKey Part Number | 720-CDR35BX334AKWSATCT-ND - Cut Tape (CT) 720-CDR35BX334AKWSATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR35BX334AKWSAT |
Description | CAP CER 0.33UF 50V BX 1825 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor BX 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR35BX334AKWSAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR35BX334AKUSAJ | Vishay Vitramon | 0 | CDR35BX334AKUSAJ-ND | 3,16370 € | Parametric Equivalent |
| CDR35BX334AKWSAJ | Vishay Vitramon | 0 | CDR35BX334AKWSAJ-ND | 3,16370 € | Parametric Equivalent |
| CDR35BX334AKUS | KYOCERA AVX | 0 | 478-CDR35BX334AKUS-ND | 10,09681 € | Parametric Equivalent |
| CDR35BX334AKUS7185 | KEMET | 195 | 1001-2474-1-ND | 5,87000 € | Parametric Equivalent |
| CDR35BX334AKWS | KYOCERA AVX | 0 | 478-CDR35BX334AKWS-ND | 10,09681 € | Parametric Equivalent |




