Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR35BX334AKUS | |
|---|---|
DigiKey Part Number | 478-CDR35BX334AKUS-ND |
Manufacturer | |
Manufacturer Product Number | CDR35BX334AKUS |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor BX 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR35BX334AKUS Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate S (0.001%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR35BX334AKWS | KYOCERA AVX | 0 | 478-CDR35BX334AKWS-ND | 10,09681 € | Parametric Equivalent |
| CDR35BX334AKUS7185 | KEMET | 195 | 1001-2474-1-ND | 5,87000 € | Parametric Equivalent |
| CDR35BX334AKUSAJ | Vishay Vitramon | 0 | CDR35BX334AKUSAJ-ND | 3,16370 € | Parametric Equivalent |
| CDR35BX334AKWSAJ | Vishay Vitramon | 0 | CDR35BX334AKWSAJ-ND | 3,16370 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,09681 € | 10.096,81 € |
| Unit Price without VAT: | 10,09681 € |
|---|---|
| Unit Price with VAT: | 12,21714 € |




