Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR01BP220BKWSAJ | |
|---|---|
DigiKey Part Number | CDR01BP220BKWSAJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR01BP220BKWSAJ |
Description | CAP CER 22PF 100V BP 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR01BP220BKWSAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR31BP220BKUSAJ | Vishay Vitramon | 0 | CDR31BP220BKUSAJ-ND | 0,56437 € | Direct |
| CDR31BP220BKWSAJ | Vishay Vitramon | 0 | CDR31BP220BKWSAJ-ND | 0,56437 € | Direct |
| CDR01BP220BJUSAJ | Vishay Vitramon | 0 | CDR01BP220BJUSAJ-ND | 0,56437 € | Upgrade |
| CDR31BP220BFUSAJ | Vishay Vitramon | 0 | CDR31BP220BFUSAJ-ND | 1,00727 € | Upgrade |
| CDR31BP220BFWSAJ | Vishay Vitramon | 0 | CDR31BP220BFWSAJ-ND | 1,00727 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,56437 € | 1.128,74 € |
| Unit Price without VAT: | 0,56437 € |
|---|---|
| Unit Price with VAT: | 0,68289 € |





