CDR01BP220BKUS-ZANAM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,84368 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 676
Unit Price: 1,83000 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,56437 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,56437 €
Datasheet
22 pF ±10% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR01BP220BKUS-ZANAM

DigiKey Part Number
478-CDR01BP220BKUS-ZANAMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR01BP220BKUS-ZANAM
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 pF ±10% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR01BP220BKUS-ZANAM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Failure Rate
S (0.001%)
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDR01BP220BKUSKYOCERA AVX0478-CDR01BP220BKUS-ND1,84368 €Parametric Equivalent
CDR01BP220BKUS7185KEMET6761001-2406-1-ND1,83000 €Parametric Equivalent
CDR01BP220BKUSAJVishay Vitramon0CDR01BP220BKUSAJ-ND0,56437 €Parametric Equivalent
CDR01BP220BKWSAJVishay Vitramon0CDR01BP220BKWSAJ-ND0,56437 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0001,86881 €7.475,24 €
Manufacturers Standard Package
Unit Price without VAT:1,86881 €
Unit Price with VAT:2,26126 €