VLZ15-GS18 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,04456 €
Datasheet
Zener Diode 15 V 500 mW Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLZ15-GS18

DigiKey Part Number
VLZ15-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLZ15-GS18
Description
DIODE ZENER 15V 500MW SOD80
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-80 QuadroMELF
Impedance (Max) (Zzt)
16 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLZ15-GS18Vishay General Semiconductor - Diodes Division0TLZ15-GS18-ND0,04456 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types