TLZ15-GS18 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,04324 €
Datasheet
Zener Diode 15 V 500 mW Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLZ15-GS18

DigiKey Part Number
TLZ15-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLZ15-GS18
Description
DIODE ZENER 15V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
16 Ohms
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-80 MiniMELF
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLL5245B TR PBFREECentral Semiconductor Corp01514-CLL5245BTRPBFREETR-ND0,04324 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04456 €445,60 €
20.0000,04059 €811,80 €
30.0000,03900 €1.170,00 €
Manufacturers Standard Package
Unit Price without VAT:0,04456 €
Unit Price with VAT:0,05392 €