Similar
Similar
Similar

240NQ045 | |
|---|---|
DigiKey Part Number | 240NQ045-ND |
Manufacturer | |
Manufacturer Product Number | 240NQ045 |
Description | DIODE SCHOTTKY 45V 240A D-67 |
Customer Reference | |
Detailed Description | Diode 45 V 240A Chassis Mount D-67 HALF-PAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 20 mA @ 45 V |
Packaging Bulk | Capacitance @ Vr, F 10300pF @ 5V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package D-67 HALF-PAK |
Current - Average Rectified (Io) 240A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 610 mV @ 240 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 240NQ045-1 | SMC Diode Solutions | 17 | 1655-240NQ045-1-ND | 35,30000 € | Similar |
| 241NQ045-1 | SMC Diode Solutions | 0 | 1655-1317-ND | 35,30000 € | Similar |
| 244NQ045-1 | SMC Diode Solutions | 0 | 1655-1320-ND | 35,30000 € | Similar |


