
240NQ045-1 | |
|---|---|
DigiKey Part Number | 1655-240NQ045-1-ND |
Manufacturer | |
Manufacturer Product Number | 240NQ045-1 |
Description | DIODE SCHOTTKY 45V PRM11 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V Chassis Mount PRM1-1 (Half Pak Module) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 20 mA @ 45 V |
Mfr | Capacitance @ Vr, F 10300pF @ 5V, 1MHz |
Packaging Box | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PRM1-1 (Half Pak Module) |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 610 mV @ 240 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,30000 € | 35,30 € |
| 27 | 23,71111 € | 640,20 € |
| 108 | 21,85759 € | 2.360,62 € |
| Unit Price without VAT: | 35,30000 € |
|---|---|
| Unit Price with VAT: | 42,71300 € |

