
WSR26L000FEA | |
|---|---|
DigiKey Part Number | WSRA-.006TR-ND - Tape & Reel (TR) WSRA-.006CT-ND - Cut Tape (CT) WSRA-.006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR26L000FEA |
Description | RES 0.006 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR26L000FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±110ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSR36L000FEA | Vishay Dale | 427 | WSRB-.006CT-ND | 2,01000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,93100 € | 9,31 € |
| 25 | 0,80080 € | 20,02 € |
| 50 | 0,71900 € | 35,95 € |
| 100 | 0,64930 € | 64,93 € |
| 250 | 0,57292 € | 143,23 € |
| 500 | 0,52512 € | 262,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,80966 € | 1.214,49 € |
| 3.000 | 0,75881 € | 2.276,43 € |
| 4.500 | 0,73270 € | 3.297,15 € |
| 7.500 | 0,70317 € | 5.273,77 € |
| 10.500 | 0,68557 € | 7.198,49 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,70610 € |

