
WSR36L000FEA | |
|---|---|
DigiKey Part Number | WSRB-.006TR-ND - Tape & Reel (TR) WSRB-.006CT-ND - Cut Tape (CT) WSRB-.006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR36L000FEA |
Description | RES 0.006 OHM 1% 3W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR36L000FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±110ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,33500 € | 13,35 € |
| 25 | 1,15240 € | 28,81 € |
| 50 | 1,03820 € | 51,91 € |
| 100 | 0,94090 € | 94,09 € |
| 250 | 0,83432 € | 208,58 € |
| 500 | 0,76762 € | 383,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,55617 € | 834,26 € |
| 3.000 | 0,51936 € | 1.558,08 € |
| 4.500 | 0,50045 € | 2.252,02 € |
| 7.500 | 0,47907 € | 3.593,03 € |
| 10.500 | 0,46633 € | 4.896,47 € |
| 15.000 | 0,45389 € | 6.808,35 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,43210 € |

