Similar

WSLP3921L2000FEK | |
|---|---|
DigiKey Part Number | WSLP3921L2000FEK-ND |
Manufacturer | |
Manufacturer Product Number | WSLP3921L2000FEK |
Description | RES SMD 200 UOHM 1% 9W 3921 |
Customer Reference | |
Detailed Description | 0.2 mOhms ±1% 9W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP3921L2000FEK Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient 150ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Bulk | Package / Case Nonstandard |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm) |
Tolerance | Height - Seated (Max) 0.045" (1.14mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLP3921L2000FEA | Vishay Dale | 566 | 541-4379-1-ND | 2,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,62280 € | 162,28 € |
| Unit Price without VAT: | 1,62280 € |
|---|---|
| Unit Price with VAT: | 1,96359 € |


