0.2 mOhms ±1% 9W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP3921L2000FEA

DigiKey Part Number
541-4379-2-ND - Tape & Reel (TR)
541-4379-1-ND - Cut Tape (CT)
541-4379-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP3921L2000FEA
Description
RES SMD 200 UOHM 1% 9W 3921
Customer Reference
Detailed Description
0.2 mOhms ±1% 9W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP3921L2000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
150ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
0.045" (1.14mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 598
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,53000 €2,53 €
101,69400 €16,94 €
251,46560 €36,64 €
501,32320 €66,16 €
1001,20200 €120,20 €
2501,06916 €267,29 €
5000,98602 €493,01 €
1.0000,92237 €922,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,91787 €2.753,61 €
6.0000,86703 €5.202,18 €
9.0000,84092 €7.568,28 €
Manufacturers Standard Package
Unit Price without VAT:2,53000 €
Unit Price with VAT:3,06130 €