Direct
Direct
Similar

WSL27265L000FEA | |
|---|---|
DigiKey Part Number | 541-9999-2-ND - Tape & Reel (TR) 541-9999-1-ND - Cut Tape (CT) 541-9999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL27265L000FEA |
Description | RES 0.005 OHM 1% 3W 2726 |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL27265L000FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.272" L x 0.260" W (6.90mm x 6.60mm) |
Tolerance | Height - Seated (Max) 0.118" (3.00mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL40265L000FEA | Vishay Dale | 0 | WSL40265L000FEA-ND | 0,87497 € | Direct |
| WSL40265L000FEB | Vishay Dale | 1.346 | 541-WSL40265L000FEBCT-ND | 2,23000 € | Direct |
| PEWF2726F5L00Q9 | C&B/RESI | 300 | 4506-PEWF2726F5L00Q9CT-ND | 1,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,60700 € | 16,07 € |
| 25 | 1,39080 € | 34,77 € |
| 50 | 1,25500 € | 62,75 € |
| 100 | 1,13950 € | 113,95 € |
| 250 | 1,01300 € | 253,25 € |
| 500 | 0,93386 € | 466,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,84873 € | 1.273,10 € |
| 3.000 | 0,79578 € | 2.387,34 € |
| 4.500 | 0,76859 € | 3.458,66 € |
| 7.500 | 0,73784 € | 5.533,80 € |
| 10.500 | 0,71952 € | 7.554,96 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,91610 € |



