
WSL40265L000FEB | |
|---|---|
DigiKey Part Number | 541-WSL40265L000FEBTR-ND - Tape & Reel (TR) 541-WSL40265L000FEBCT-ND - Cut Tape (CT) 541-WSL40265L000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL40265L000FEB |
Description | RES 0.005 OHM 1% 3W 4026 |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL40265L000FEB Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.260" W (10.10mm x 6.60mm) |
Tolerance | Height - Seated (Max) 0.118" (3.00mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,48300 € | 14,83 € |
| 25 | 1,28160 € | 32,04 € |
| 50 | 1,15560 € | 57,78 € |
| 100 | 1,04840 € | 104,84 € |
| 250 | 0,93104 € | 232,76 € |
| 500 | 0,85756 € | 428,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81104 € | 811,04 € |
| 2.000 | 0,75696 € | 1.513,92 € |
| 3.000 | 0,72918 € | 2.187,54 € |
| 5.000 | 0,69777 € | 3.488,85 € |
| 7.000 | 0,67905 € | 4.753,35 € |
| 10.000 | 0,66076 € | 6.607,60 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,69830 € |

