WSL2512R0820FBA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,79474 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,58802 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,56244 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1.222
Unit Price: 1,44000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,79474 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,08268 €
Datasheet
82 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R0820FBA

DigiKey Part Number
WSL2512R0820FBA-ND
Manufacturer
Manufacturer Product Number
WSL2512R0820FBA
Description
RES 0.082 OHM 1% 1W 2512
Customer Reference
Detailed Description
82 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Bulk
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL2512R0820DEAVishay Dale0WSL2512R0820DEA-ND0,79474 €Parametric Equivalent
WSL2512R0820DTAVishay Dale0WSL2512R0820DTA-ND1,58802 €Parametric Equivalent
WSL2512R0820FEBVishay Dale0WSL2512R0820FEB-ND0,56244 €Parametric Equivalent
WSL2512R0820FEKVishay Dale1.222WSL2512R0820FEK-ND1,44000 €Parametric Equivalent
WSL2512R0820FTAVishay Dale0WSL2512R0820FTA-ND0,79474 €Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,45260 €145,26 €
Manufacturers Standard Package
Unit Price without VAT:1,45260 €
Unit Price with VAT:1,75765 €