
WSL2512R0820FEK | |
|---|---|
DigiKey Part Number | WSL2512R0820FEK-ND |
Manufacturer | |
Manufacturer Product Number | WSL2512R0820FEK |
Description | RES 0.082 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 82 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Bulk | Package / Case 2512 (6332 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL2512R0820FEA | Vishay Dale | 3.026 | 541-10138-1-ND | 1,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,94900 € | 9,49 € |
| 25 | 0,81600 € | 20,40 € |
| 50 | 0,73240 € | 36,62 € |
| 100 | 0,66130 € | 66,13 € |
| 300 | 0,56993 € | 170,98 € |
| 500 | 0,53480 € | 267,40 € |
| 1.000 | 0,49343 € | 493,43 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,74240 € |

