Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S5R11FRRSL | |
|---|---|
DigiKey Part Number | RWR81S5R11FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81S5R11FRRSL |
Description | RES 5.11 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5.11 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S5R11FRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S5R11FMRSL | Vishay Dale | 0 | RWR81S5R11FMRSL-ND | 9,27990 € | Direct |
| RWR81S5R11FPRSL | Vishay Dale | 0 | RWR81S5R11FPRSL-ND | 9,27990 € | Direct |
| RWR81S5R11FSRSL | Vishay Dale | 0 | RWR81S5R11FSRSL-ND | 12,51680 € | Direct |
| RWR81S5R11BRB12 | Vishay Dale | 0 | RWR81S5R11BRB12-ND | 21,26540 € | Upgrade |
| RWR81S5R11BSRSL | Vishay Dale | 0 | RWR81S5R11BSRSL-ND | 33,96950 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,27990 € | 927,99 € |
| Unit Price without VAT: | 9,27990 € |
|---|---|
| Unit Price with VAT: | 11,22868 € |



