Upgrade
Parametric Equivalent
Parametric Equivalent

RWR81S5R11DRBSL | |
|---|---|
DigiKey Part Number | RWR81S5R11DRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S5R11DRBSL |
Description | RES 5.11 OHM 1W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.11 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S5R11DRBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S5R11BSB12 | Vishay Dale | 0 | RWR81S5R11BSB12-ND | 28,57410 € | Upgrade |
| RWR81S5R11DRB12 | Vishay Dale | 0 | RWR81S5R11DRB12-ND | 14,56210 € | Parametric Equivalent |
| RWR81S5R11DRRSL | Vishay Dale | 0 | RWR81S5R11DRRSL-ND | 17,20510 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,20510 € | 1.720,51 € |
| Unit Price without VAT: | 17,20510 € |
|---|---|
| Unit Price with VAT: | 20,81817 € |


