RWR80S1001FPB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 90
Unit Price: 11,21000 €
Datasheet

Direct


Vishay Dale
In Stock: 219
Unit Price: 12,53000 €
Datasheet

Direct


Vishay Dale
In Stock: 108
Unit Price: 20,82000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 23,09760 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 23,09760 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 31,50940 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 15,96880 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,49720 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,11930 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,11930 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,07492 €
Datasheet
1 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S1001FPB12

DigiKey Part Number
RWR80S1001FPB12-ND
Manufacturer
Manufacturer Product Number
RWR80S1001FPB12
Description
RES 1K OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S1001FPB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80S1001FMB12Vishay Dale90RWR80S1001FMB12-ND11,21000 €Direct
RWR80S1001FRB12Vishay Dale219541-RWR80S1001FRB12-ND12,53000 €Direct
RWR80S1001FSB12Vishay Dale108541-RWR80S1001FSB12-ND20,82000 €Direct
RWR80S1001BMB12Vishay Dale0RWR80S1001BMB12-ND23,09760 €Upgrade
RWR80S1001BRB12Vishay Dale0RWR80S1001BRB12-ND23,09760 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1008,62530 €862,53 €
Manufacturers Standard Package
Unit Price without VAT:8,62530 €
Unit Price with VAT:10,43661 €