
RWR80S1001FMB12 | |
|---|---|
DigiKey Part Number | RWR80S1001FMB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S1001FMB12 |
Description | RES 1K OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S1001FMB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80S1001FRB12 | Vishay Dale | 219 | 541-RWR80S1001FRB12-ND | 12,53000 € | Direct |
| RWR80S1001FSB12 | Vishay Dale | 108 | 541-RWR80S1001FSB12-ND | 20,82000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,21000 € | 11,21 € |
| 10 | 7,81300 € | 78,13 € |
| 25 | 6,89480 € | 172,37 € |
| 50 | 6,32040 € | 316,02 € |
| Unit Price without VAT: | 11,21000 € |
|---|---|
| Unit Price with VAT: | 13,56410 € |

