Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RL07S301GBSL | |
|---|---|
DigiKey Part Number | RL07S301GBSL-ND |
Manufacturer | |
Manufacturer Product Number | RL07S301GBSL |
Description | RES 300 OHM 1/4W 2% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL07S301GBSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL07S301GB14 | Vishay Dale | 100 | 541-RL07S301GB14-ND | 9,26000 € | Parametric Equivalent |
| RL07S301GR36 | Vishay Dale | 0 | RL07S301GR36-ND | 0,14267 € | Parametric Equivalent |
| RL07S301GRE6 | Vishay Dale | 0 | RL07S301GRE6-ND | 0,41055 € | Parametric Equivalent |
| RL07S301GRSL | Vishay Dale | 0 | RL07S301GRSL-ND | 7,23792 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,41410 € | 741,41 € |
| Unit Price without VAT: | 7,41410 € |
|---|---|
| Unit Price with VAT: | 8,97106 € |


