
RL07S301GB14 | |
|---|---|
DigiKey Part Number | 541-RL07S301GB14-ND |
Manufacturer | |
Manufacturer Product Number | RL07S301GB14 |
Description | RES 300 OHM 1/4W 2% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL07S301GB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,34000 € | 9,34 € |
| 10 | 6,47200 € | 64,72 € |
| 25 | 5,69720 € | 142,43 € |
| 50 | 5,21200 € | 260,60 € |
| 100 | 4,79970 € | 479,97 € |
| 300 | 4,26953 € | 1.280,86 € |
| 500 | 4,06600 € | 2.033,00 € |
| 1.000 | 3,82624 € | 3.826,24 € |
| Unit Price without VAT: | 9,34000 € |
|---|---|
| Unit Price with VAT: | 11,30140 € |

