Similar
Similar
Similar
Similar



IMC1210ERR56M | |
|---|---|
DigiKey Part Number | IMC1210ERR56M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMC1210ERR56M |
Description | FIXED IND 560NH 450MA 550 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Drum Core, Wirewound Inductor 450 mA 550mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC1210ERR56M Models |
Category | DC Resistance (DCR) 550mOhm Max |
Mfr | Q @ Freq 30 @ 25.2MHz |
Series | Frequency - Self Resonant 180MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25.2 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm) |
Current Rating (Amps) | Height - Seated (Max) 0.095" (2.41mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744764005 | Würth Elektronik | 1.817 | 732-744764005CT-ND | 0,61000 € | Similar |
| AISM-1210-R56M-T | Abracon LLC | 7.098 | 535-AISM-1210-R56M-TCT-ND | 0,26000 € | Similar |
| CM322522-R56KL | Bourns Inc. | 0 | CM322522-R56KL-ND | 0,09928 € | Similar |
| CM322522-R56ML | Bourns Inc. | 0 | CM322522-R56ML-ND | 0,09928 € | Similar |
| CMH322522-R56ML | Bourns Inc. | 0 | CMH322522-R56ML-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,51305 € | 1.026,10 € |
| Unit Price without VAT: | 0,51305 € |
|---|---|
| Unit Price with VAT: | 0,62079 € |





