CM322522-R56ML is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 7.098
Unit Price: 0,26000 €
Datasheet
560 nH Unshielded Drum Core, Wirewound Inductor 275 mA 490mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM322522-R56ML

DigiKey Part Number
CM322522-R56ML-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM322522-R56ML
Description
FIXED IND 560NH 275MA 490 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
560 nH Unshielded Drum Core, Wirewound Inductor 275 mA 490mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CM322522-R56ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
490mOhm Max
Mfr
Q @ Freq
25 @ 25.2MHz
Series
Frequency - Self Resonant
150MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
25.2 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Height - Seated (Max)
0.087" (2.20mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AISM-1210-R56M-TAbracon LLC7.098535-AISM-1210-R56M-TCT-ND0,26000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,09928 €992,80 €
Unit Price without VAT:0,09928 €
Unit Price with VAT:0,12013 €