IHLP5050FDER4R7M01 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay Dale
In Stock: 0
Unit Price: 0,95198 €
Datasheet

Direct


Pulse Electronics
In Stock: 1.830
Unit Price: 1,30000 €
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: 1,15000 €
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,91444 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,34000 €
Datasheet

Similar


Bourns Inc.
In Stock: 10.611
Unit Price: 1,15000 €
Datasheet

Similar


CODACA
In Stock: 398
Unit Price: 1,36000 €
Datasheet
4.7 µH Shielded Molded Inductor 13.5 A 8.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP5050FDER4R7M01

DigiKey Part Number
541-1035-2-ND - Tape & Reel (TR)
541-1035-1-ND - Cut Tape (CT)
541-1035-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP5050FDER4R7M01
Description
FIXED IND 4.7UH 13.5A 8.7MOHM SM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 13.5 A 8.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP5050FDER4R7M01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
32A
Shielding
Shielded
DC Resistance (DCR)
8.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.520" L x 0.508" W (13.20mm x 12.90mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,00956 €252,39 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
11,62000 €1,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,96020 €