4.7 µH Shielded Drum Core, Wirewound Inductor 15 A 11.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1270-4R7M

DigiKey Part Number
SRP1270-4R7MTR-ND - Tape & Reel (TR)
SRP1270-4R7MCT-ND - Cut Tape (CT)
SRP1270-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1270-4R7M
Description
FIXED IND 4.7UH 15A 11.2MOHM SMD
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 15 A 11.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1270-4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
30A
Shielding
Shielded
DC Resistance (DCR)
11.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.539" L x 0.539" W (13.70mm x 13.70mm)
Height - Seated (Max)
0.276" (7.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.611
Check for Additional Incoming Stock
Last Time Buy Date: 30.06.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,15000 €1,15 €
100,94100 €9,41 €
1000,77400 €77,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,68810 €275,24 €
8000,64885 €519,08 €
1.2000,62696 €752,35 €
2.0000,60046 €1.200,92 €
2.8000,58363 €1.634,16 €
4.0000,56633 €2.265,32 €
10.0000,55385 €5.538,50 €
Manufacturers Standard Package
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,39150 €