


TCR2LN30,LF | |
|---|---|
DigiKey Part Number | TCR2LN30LFTR-ND - Tape & Reel (TR) TCR2LN30LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TCR2LN30,LF |
Description | IC REG LINEAR 3V 200MA 4-SDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | TCR2LN30,LF Models |
Category | Voltage Dropout (Max) 0.28V @ 150mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 2 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XFDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-SDFN (0.8x0.8) |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCR2LN30,LF(SE | Toshiba Semiconductor and Storage | 17.730 | 264-TCR2LN30LF(SECT-ND | 0,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,11680 € | 2,92 € |
| 100 | 0,10000 € | 10,00 € |
| 250 | 0,09184 € | 22,96 € |
| 500 | 0,08694 € | 43,47 € |
| 1.000 | 0,08289 € | 82,89 € |
| 2.500 | 0,07862 € | 196,55 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

