
TCR2LN30,LF(SE | |
|---|---|
DigiKey Part Number | 264-TCR2LN30LF(SETR-ND - Tape & Reel (TR) 264-TCR2LN30LF(SECT-ND - Cut Tape (CT) 264-TCR2LN30LF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2LN30,LF(SE |
Description | IC REG LINEAR 3V 200MA 4-SDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.28V @ 150mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 2 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XFDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-SDFN (0.8x0.8) |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,09280 € | 2,32 € |
| 100 | 0,07880 € | 7,88 € |
| 250 | 0,07216 € | 18,04 € |
| 500 | 0,06816 € | 34,08 € |
| 1.000 | 0,06486 € | 64,86 € |
| 2.500 | 0,06138 € | 153,45 € |
| 5.000 | 0,06029 € | 301,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05755 € | 575,50 € |
| 20.000 | 0,05613 € | 1.122,60 € |
| 30.000 | 0,05542 € | 1.662,60 € |
| 50.000 | 0,05463 € | 2.731,50 € |
| 70.000 | 0,05417 € | 3.791,90 € |
| 100.000 | 0,05372 € | 5.372,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

