Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6221B312GR-G | |
|---|---|
DigiKey Part Number | XC6221B312GR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6221B312GR-G |
Description | IC REG LINEAR 3.1V 200MA 4-USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | XC6221B312GR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.1V | Supplier Device Package 4-USP (1.2x1.6) |
Voltage Dropout (Max) 0.14V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6217A312GR-G | Torex Semiconductor Ltd | 0 | XC6217A312GR-G-ND | 0,37957 € | Parametric Equivalent |
| XC6217B312GR-G | Torex Semiconductor Ltd | 0 | XC6217B312GR-G-ND | 0,37957 € | Parametric Equivalent |
| XC6217C312GR-G | Torex Semiconductor Ltd | 0 | XC6217C312GR-G-ND | 0,37957 € | Parametric Equivalent |
| XC6217D312GR-G | Torex Semiconductor Ltd | 0 | XC6217D312GR-G-ND | 0,37957 € | Parametric Equivalent |
| XC6221A312GR-G | Torex Semiconductor Ltd | 100 | 893-XC6221A312GR-GCT-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18847 € | 565,41 € |
| Unit Price without VAT: | 0,18847 € |
|---|---|
| Unit Price with VAT: | 0,22805 € |



