Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USP (1.2x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USP (1.2x1.6)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6221A312GR-G

DigiKey Part Number
893-XC6221A312GR-GTR-ND - Tape & Reel (TR)
893-XC6221A312GR-GCT-ND - Cut Tape (CT)
893-XC6221A312GR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6221A312GR-G
Description
IC REG LINEAR 3.1V 200MA 4-USP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USP (1.2x1.6)
Datasheet
 Datasheet
EDA/CAD Models
XC6221A312GR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
50 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
4-UDFN Exposed Pad
Voltage - Output (Min/Fixed)
3.1V
Supplier Device Package
4-USP (1.2x1.6)
Voltage Dropout (Max)
0.14V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,29200 €2,92 €
250,26040 €6,51 €
1000,22610 €22,61 €
2500,20964 €52,41 €
5000,19978 €99,89 €
1.0000,19164 €191,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18158 €544,74 €
6.0000,17666 €1.059,96 €
9.0000,17419 €1.567,71 €
15.0000,17146 €2.571,90 €
21.0000,16987 €3.567,27 €
30.0000,16833 €5.049,90 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50820 €