
UC2853AN | |
|---|---|
DigiKey Part Number | 296-19435-ND |
Manufacturer | |
Manufacturer Product Number | UC2853AN |
Description | IC PFC CTR AVER CURR 94KHZ 8DIP |
Customer Reference | |
Detailed Description | PFC IC Average Current 56kHz ~ 94kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC2853AN Models |
Category | Voltage - Supply 12V ~ 40V |
Manufacturer Texas Instruments | Operating Temperature -25°C ~ 85°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 8-DIP (0.300", 7.62mm) |
Mode Average Current | Supplier Device Package 8-PDIP |
Frequency - Switching 56kHz ~ 94kHz | Base Product Number |
Current - Startup 250 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC2853AD | Rochester Electronics, LLC | 7.321 | 2156-UC2853AD-ND | 17,09000 € | Similar |


