
UC2853AD | |
|---|---|
DigiKey Part Number | 296-19434-ND |
Manufacturer | |
Manufacturer Product Number | UC2853AD |
Description | IC PFC CTR AVER CURR 94KHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 56kHz ~ 94kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2853AD Models |
Category | Voltage - Supply 12V ~ 40V |
Manufacturer Texas Instruments | Operating Temperature -25°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Mode Average Current | Supplier Device Package 8-SOIC |
Frequency - Switching 56kHz ~ 94kHz | Base Product Number |
Current - Startup 250 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,07900 € | 30,79 € |
| 75 | 2,61800 € | 196,35 € |
| 150 | 2,51067 € | 376,60 € |
| 300 | 2,42230 € | 726,69 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,90050 € |

