


TSC2100EVM | |
|---|---|
DigiKey Part Number | 296-19021-ND |
Manufacturer | |
Manufacturer Product Number | TSC2100EVM |
Description | EVAL BOARD FOR TSC2100 |
Customer Reference | |
Detailed Description | TSC2100 - Touch Screen Controller Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Touch Screen Controller | |
Embedded | - | |
Utilized IC / Part | TSC2100 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,97000 € | 89,97 € |
| Unit Price without VAT: | 89,97000 € |
|---|---|
| Unit Price with VAT: | 108,86370 € |



