Touchscreen Controller, 4 Wire Resistive 12 b I2S, SPI Interface 32-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC2100IDA

DigiKey Part Number
296-15903-5-ND
Manufacturer
Manufacturer Product Number
TSC2100IDA
Description
IC SCREEN CNTRL 12BIT 32TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Touchscreen Controller 4 Wire Resistive 12 b I2S, SPI Interface 32-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TSC2100IDA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Touchscreen
4 Wire Resistive
Resolution (Bits)
12 b
Interface
I2S, SPI
Voltage Reference
External, Internal
Voltage - Supply
2.7V ~ 3.6V
Current - Supply
780 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-TSSOP (0.240", 6.10mm Width)
Supplier Device Package
32-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5.766 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1386,60725 €911,80 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,60725 €
Unit Price with VAT:7,99477 €

Other Suppliers on DigiKey

5.766In Stock
Ships from Rochester Electronics, LLC