
TPS92663QPWPTQ1 | |
|---|---|
DigiKey Part Number | 296-TPS92663QPWPTQ1TR-ND - Tape & Reel (TR) 296-TPS92663QPWPTQ1CT-ND - Cut Tape (CT) 296-TPS92663QPWPTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92663QPWPTQ1 |
Description | IC LED DRIVER CTRLR PWM 24HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) PWM Dimming 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92663QPWPTQ1 Models |
Category | Voltage - Output 62V |
Manufacturer Texas Instruments | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type DC DC Controller | Grade Automotive |
Topology Step-Down (Buck), Step-Up (Boost) | Qualification AEC-Q100 |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 6 | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Supply (Min) 4.5V | Supplier Device Package 24-HTSSOP |
Voltage - Supply (Max) 60V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS92663AQPWPRQ1 | Texas Instruments | 1.399 | 296-TPS92663AQPWPRQ1CT-ND | 4,09000 € | Parametric Equivalent |
| TPS92663QPWPRQ1 | Texas Instruments | 1.860 | 296-52154-1-ND | 3,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,76000 € | 4,76 € |
| 10 | 3,63500 € | 36,35 € |
| 25 | 3,35480 € | 83,87 € |
| 100 | 3,04630 € | 304,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,81480 € | 703,70 € |
| 500 | 2,72876 € | 1.364,38 € |
| 750 | 2,68567 € | 2.014,25 € |
| 1.250 | 2,63791 € | 3.297,39 € |
| 1.750 | 2,61001 € | 4.567,52 € |
| 2.500 | 2,58316 € | 6.457,90 € |
| Unit Price without VAT: | 4,76000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |

