
TPS92663QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-52154-2-ND - Tape & Reel (TR) 296-52154-1-ND - Cut Tape (CT) 296-52154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92663QPWPRQ1 |
Description | IC LED DRIVER CTRLR PWM 24HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) PWM Dimming 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92663QPWPRQ1 Models |
Category | Voltage - Output 62V |
Manufacturer Texas Instruments | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type DC DC Controller | Grade Automotive |
Topology Step-Down (Buck), Step-Up (Boost) | Qualification AEC-Q100 |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 6 | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Supply (Min) 4.5V | Supplier Device Package 24-HTSSOP |
Voltage - Supply (Max) 60V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS92663AQPWPRQ1 | Texas Instruments | 1.399 | 296-TPS92663AQPWPRQ1CT-ND | 4,09000 € | Parametric Equivalent |
| TPS92663QPWPTQ1 | Texas Instruments | 248 | 296-TPS92663QPWPTQ1CT-ND | 4,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 2,97900 € | 29,79 € |
| 25 | 2,74360 € | 68,59 € |
| 100 | 2,48470 € | 248,47 € |
| 250 | 2,45016 € | 612,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,17522 € | 4.350,44 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,74320 € |

