


TPS79425DGNT | |
|---|---|
DigiKey Part Number | 296-TPS79425DGNTTR-ND - Tape & Reel (TR) 296-TPS79425DGNTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS79425DGNT |
Description | IC REG LIN 2.5V 250MA 8-HVSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS79425DGNT Models |
Category | Current - Quiescent (Iq) 220 µA |
Mfr | PSRR 65dB ~ 40dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 8-HVSSOP |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS79425DGNR | Texas Instruments | 1.059 | 296-13527-1-ND | 2,12000 € | Parametric Equivalent |
| TPS79425DGNT | Texas Instruments | 2.197 | 296-TPS79425DGNTCT-ND | 2,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,66500 € | 16,65 € |
| 25 | 1,52200 € | 38,05 € |
| 100 | 1,36460 € | 136,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,28952 € | 322,38 € |
| 500 | 1,24422 € | 622,11 € |
| 750 | 1,22156 € | 916,17 € |
| 1.250 | 1,19643 € | 1.495,54 € |
| 1.750 | 1,18175 € | 2.068,06 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,71040 € |

