TPS77833DR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 5.079
Unit Price: 3,37000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 254
Unit Price: 2,04823 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.769
Unit Price: 3,97000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 18.377
Unit Price: 3,81000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS77833DR

DigiKey Part Number
TPS77833DR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS77833DR
Description
IC REG LINEAR 3.3V 750MA 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS77833DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.43V @ 750mA
Current - Output
Current - Quiescent (Iq)
125 µA
PSRR
60dB (1kHz)
Control Features
Enable, Power Good, Reset
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 254 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,69647 €4.241,18 €
5.0001,66449 €8.322,45 €
Manufacturers Standard Package
Unit Price without VAT:1,69647 €
Unit Price with VAT:2,05273 €

Other Suppliers on DigiKey

254In Stock
Ships from Rochester Electronics, LLC